Part Details for HT801/DF51K-2428S(A) by Hirose Electric Co Ltd
Overview of HT801/DF51K-2428S(A) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HT801/DF51K-2428S(A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3678
|
Newark | Crimp Tool, Hand, 28-24Awg Rohs Compliant: Na |Hirose(Hrs) HT801/DF51K-2428S(A) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$445.1200 / $570.8400 | Buy Now |
DISTI #
26-HT801/DF51K-2428S(A)-ND
|
DigiKey | TOOL HAND CRIMP DF51K 24-28AWG Min Qty: 1 Lead time: 16 Weeks Container: Box |
5 In Stock |
|
$617.9180 / $662.0600 | Buy Now |
DISTI #
798-HT801DF51K2428SA
|
Mouser Electronics | Crimpers / Crimping Tools Hand Tool DF51K-2428SCF/SCFA | 18 |
|
$551.6900 / $653.4000 | Buy Now |
|
Future Electronics | DF51K Series Manual Hand Crimper Tool Side Entry 24 to 28 AWG Wire Gauge RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$613.1800 / $643.8400 | Buy Now |
DISTI #
HT801/DF51K-2428SA
|
TME | Tool: for crimping, DF51K-2428SC-800,DF51K-2428SCA-800 Min Qty: 1 | 0 |
|
$477.9200 / $682.7400 | RFQ |
DISTI #
550-0443-0-00
|
Avnet Abacus | Crimp Tool, Hand (Alt: 550-0443-0-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |