There are no models available for this part yet.
Overview of HT801/DF59-22P by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DF-591X | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
0402DF-591XJRU | Coilcraft Inc | General Purpose Inductor, | |
0402DF-591XJR | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS |
Price & Stock for HT801/DF59-22P by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK6976
|
Newark | [Snapbee ] 2.0Mm Pitch, Multi Functional Connectors (Ul/Csa Certified) |Hirose(Hrs) HT801/DF59-22P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$472.3300 / $580.1100 | Buy Now | |
DISTI #
H12100-ND
|
DigiKey | TOOL HAND CRIMPER 22AWG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$396.2500 | Buy Now | |
DISTI #
HT801/DF59-22P
|
Avnet Americas | Hand Tool For DF59-22PCA Contacts - Bulk (Alt: HT801/DF59-22P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
798-HT801DF59-22P
|
Mouser Electronics | Crimpers / Crimping Tools Hand Tool DF59 series RoHS: Compliant | 3 |
|
$602.9000 / $658.4600 | Buy Now | |
Future Electronics | DF59 Series Hand Crimping Tool RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$501.2700 / $526.3300 | Buy Now | ||
DISTI #
HIRHT801/DF59-22P
|
Heilind Electronics | Americas - 0 in Stock |
|
$487.6923 / $511.2904 | Buy Now | ||
Onlinecomponents.com | 2.0mm Pitch, Multi Functional Connectors (UL/CSA Certified) RoHS: Compliant | 0 |
|
$422.6700 / $446.4800 | Buy Now | ||
DISTI #
000000000004096480
|
Sager | Crimpers / Crimping Tools Hand Tool DF59 series Min Qty: 1 | 0 |
|
$529.0000 | Buy Now | |
DISTI #
550-0404-7-00
|
Avnet Abacus | Hand Tool For DF59-22PCA Contacts (Alt: 550-0404-7-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for HT801/DF59-22P by Hirose Electric Co Ltd
Part Data Attributes for HT801/DF59-22P by Hirose Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Support Type
|
TOOL AND MACHINERY
|