Part Details for HT802/DF63-2022S-1 by Hirose Electric Co Ltd
Overview of HT802/DF63-2022S-1 by Hirose Electric Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT802/DF63-2022S-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H125788-ND
|
DigiKey | TOOL HAND CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$562.5000 | Buy Now |
DISTI #
798-HT802DF632022S1
|
Mouser Electronics | Crimpers / Crimping Tools HAND TOOL RoHS: Compliant | 12 |
|
$692.3000 | Buy Now |
DISTI #
HIRHT802/DF63-2022S-1
|
Heilind Electronics | 550-0432-0-00 EACH | Americas - 0 in Stock |
|
$692.3077 / $725.8065 | Buy Now |
DISTI #
550-0432-0-00
|
Avnet Abacus | HISHT802/DF63-2022S-1 (Alt: 550-0432-0-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HT802/DF63-2022S-1
HT802/DF63-2022S-1 CAD Models
HT802/DF63-2022S-1 Part Data Attributes:
|
HT802/DF63-2022S-1
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
HT802/DF63-2022S-1
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |