Part Details for HT82V38 by Holtek Semiconductor Inc
Overview of HT82V38 by Holtek Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HT82V38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-HT82V38
|
Sensible Micro Corporation | IC, CIS IF (HT82V38) (SSOP-28) RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2021+ Container: Tape & Reel | 3455 |
|
$7.9600 / $9.4525 | RFQ |
|
Win Source Electronics | 16-Bit CCD/CIS Analog Signal Processor | 13663 |
|
$1.1870 / $1.7810 | Buy Now |
Part Details for HT82V38
HT82V38 CAD Models
HT82V38 Part Data Attributes:
|
HT82V38
Holtek Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
HT82V38
Holtek Semiconductor Inc
Consumer Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLTEK SEMICONDUCTOR INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |