There are no models available for this part yet.
Overview of HT9Z-4PC15MC by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HT9Z-4PC15MC by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK8607
|
Newark | Shielded Cable, Ctrl Station, D-Sub Plug, Accessory Type:Shielded Cable, For Use With:Idec Ht4P Safety Commander Series Control Station, Product Range:Ht4P Safety Commander Series Rohs Compliant: Yes |Idec HT9Z-4PC15MC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$353.1900 / $428.5400 | Buy Now | |
DISTI #
1885-HT9Z-4PC15MC-ND
|
DigiKey | HT4P-AC-CABLE 5M, D-SUB37PIN Min Qty: 1 Lead time: 27 Weeks Container: Bag |
1 In Stock |
|
$328.2360 / $472.3000 | Buy Now | |
DISTI #
199-HT9Z-4PC15MC
|
Mouser Electronics | D-Sub Cables HT4P-AC-Cable 5m, D-sub37pin RoHS: Compliant | 2 |
|
$365.8500 / $449.1700 | Buy Now | |
DISTI #
74253630
|
RS | HT4P-AC-Cable 5m, D-sub37pin | IDEC Corporation HT9Z-4PC15MC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$429.3200 / $477.0200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$312.5300 / $336.3700 | Buy Now | ||
DISTI #
000000000007227875
|
Sager | HT4P-AC-CABLE 5M, D-SUB37PIN Min Qty: 1 | 0 |
|
$356.4600 / $377.4200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$312.5300 / $336.3700 | Buy Now |