Part Details for HTB-24I-R by Eaton Bussmann
Overview of HTB-24I-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTB-24I-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K4566
|
Newark | Fuseholder/ Bulk |Eaton Bussmann HTB-24I-R Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9600 / $9.3900 | Buy Now |
DISTI #
283-HTB-24I-R-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6828 / $13.8600 | Buy Now |
|
Onlinecomponents.com | Fuse Holder 20A 250V Panel Mount Quick Connect Carton RoHS: Compliant | Alternative Product Available |
|
$5.8400 / $7.9400 | Buy Now |
DISTI #
HTB-24I-R
|
TME | Fuse holder with cover, cylindrical fuses, 6.3x32mm, 20A, black Min Qty: 10 | 0 |
|
$9.0700 | RFQ |
DISTI #
000000000001626107
|
Sager | Fuse Holder FUSEHOLDER | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Holder 20A 250V Panel Mount Quick Connect Carton RoHS: Compliant | Alternative Product Available |
|
$5.8400 / $7.9400 | Buy Now |