There are no models available for this part yet.
Overview of HTB250-P/SP10 by LEM Holdings SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S9160ACCSP-100V#KC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current(IF) 3.3V/5V Operation, 5-PIN SOP Photocoupler | |
RV1S9060ACCSP-10YV#SC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current (IF) 3.3V/5V Operation, 5-PIN with 8mm Creepage Distance Package LSO5 Photocoupler | |
RV1S2285ACCSP-10YV#KC0 | Renesas Electronics Corporation | AC Input/Single Transistor Output Photocouplers (Optocouplers) |
Price & Stock for HTB250-P/SP10 by LEM Holdings SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000007175986
|
Sager | , VPN = , MECHANICAL MOUNT = Min Qty: 100 | 0 |
|
$22.4000 / $24.9600 | Buy Now |