Part Details for HTC-030 by Omega Engineering
Overview of HTC-030 by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTC-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9746
|
Newark | Heating Cord, 64W, 120Vac, 3 , Surface Heater Type:Wraparound Heating Cord, Watt Density:1.8W/Inâ², Power Consumption:64W, Supply Voltage:120Vac, Operating Temperature Min:-, Operating Temperature Max:482°C, Power Rating:64W Rohs Compliant: Yes |Omega HTC-030 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$44.2200 | Buy Now |
DISTI #
33AH9746
|
Avnet Americas | WRAPAROUND HEATING CORDS - Bulk (Alt: 33AH9746) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 4 Partner Stock |
|
$44.2200 | Buy Now |
DISTI #
HTC-030
|
Avnet Americas | WRAPAROUND HEATING CORDS - Bulk (Alt: HTC-030) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$44.2213 | Buy Now |