Part Details for HTC-7CH0053S by Metcal
Overview of HTC-7CH0053S by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTC-7CH0053S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC6886
|
Newark | Soldering Tip, Chisel, 5.3Mm, Tip/Nozzle Width:5.3Mm, Tip/Nozzle Style:Chisel, For Use With:Metcal Mx-5200 Series Soldering Rework Stations, Product Range:Htc-7 Series Rohs Compliant: Yes |Metcal HTC-7CH0053S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4000 | Buy Now |
DISTI #
5358-HTC-7CH0053S-ND
|
DigiKey | HTC SOLDERING CARTRIDGE, CHISEL, Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$48.4750 / $62.6400 | Buy Now |
DISTI #
745-HTC-7CH0053S
|
Mouser Electronics | Soldering Irons CARTRIDGE, CHISEL, 5.3MM RoHS: Compliant | 30 |
|
$55.2200 | Buy Now |
DISTI #
488-662
|
Techni-Tool, Inc. | Metcal HTC-7CH0053S Cartridge, Chisel, 5.3mm 700-F Series | 3 |
|
$52.4000 | Buy Now |
DISTI #
488-662
|
TestEquity LLC | Metcal HTC-7CH0053S Cartridge, Chisel, 5.3mm 700-F Series | 3 |
|
$52.4000 | Buy Now |