Part Details for HTC-8CH0025S by Metcal
Overview of HTC-8CH0025S by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTC-8CH0025S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC6889
|
Newark | Soldering Tip, Chisel, 2.5Mm, Tip/Nozzle Width:2.5Mm, Tip/Nozzle Style:Chisel, For Use With:Metcal Mx-5200 Series Soldering Rework Stations, Product Range:Htc-8 Series Rohs Compliant: Yes |Metcal HTC-8CH0025S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.4000 | Buy Now |
DISTI #
5358-HTC-8CH0025S-ND
|
DigiKey | HTC SOLDERING CARTRIDGE, CHISEL, Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$48.4750 / $62.6400 | Buy Now |
DISTI #
745-HTC-8CH0025S
|
Mouser Electronics | Soldering Irons CARTRIDGE, CHISEL, 2.5MM RoHS: Compliant | 10 |
|
$52.4000 | Buy Now |
DISTI #
551SO528
|
Techni-Tool, Inc. | Metcal HTC-8CH0025S Cartridge, Chisel, 2.5mm 800-F Series | 7 |
|
$52.4000 | Buy Now |
DISTI #
551SO528
|
TestEquity LLC | Metcal HTC-8CH0025S Cartridge, Chisel, 2.5mm 800-F Series | 7 |
|
$52.4000 | Buy Now |