Part Details for HTC230HT-150L-RC by Allied Components International
Overview of HTC230HT-150L-RC by Allied Components International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-150L | Coilcraft Inc | General Purpose Inductor, 15uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
FCT1-50L2SLD | Coilcraft Inc | SMPS Transformer, 8W, ROHS COMPLIANT | |
CST2010-150LB | Coilcraft Inc | Current Sense Transformer, |
Part Details for HTC230HT-150L-RC
HTC230HT-150L-RC CAD Models
HTC230HT-150L-RC Part Data Attributes
|
HTC230HT-150L-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
HTC230HT-150L-RC
Allied Components International
General Purpose Inductor, 15uH, 15%, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.007 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 20.8 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 15% |
Alternate Parts for HTC230HT-150L-RC
This table gives cross-reference parts and alternative options found for HTC230HT-150L-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTC230HT-150L-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VTC230HT-150L-RC | General Purpose Inductor, 15uH, 15%, 1 Element, ROHS COMPLIANT | Allied Components International | HTC230HT-150L-RC vs VTC230HT-150L-RC |