Part Details for HTDU3R-E by Panduit Corp
Overview of HTDU3R-E by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTDU3R-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H0264
|
Newark | Detectable Underground Tape, 3" X 1000', Electric Rohs Compliant: Na |Panduit HTDU3R-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$233.4200 / $283.2100 | Buy Now |
DISTI #
298-21697-ND
|
DigiKey | TAPE MARKING BLACK/RED 3"X333YDS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$183.5400 | Buy Now |
DISTI #
HTDU3R-E
|
Avnet Americas | DETECTABLE UNDERGND TAPE - Cable Rools/Shrink Tubing (Alt: HTDU3R-E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$216.7400 | Buy Now |
DISTI #
644-HTDU3R-E
|
Mouser Electronics | Labels & Industrial Warning Signs UGround Detect Tape Electric Li RoHS: Compliant | 0 |
|
$225.1200 / $226.0900 | Order Now |
DISTI #
PANHTDU3R-E
|
Heilind Electronics | UNDERGROUND DETECTABLE TA ELECTRIC LI | Americas - 0 in Stock |
|
$239.4000 / $259.3500 | Buy Now |
|
Onlinecomponents.com | Tapes Aluminum Black/Red Polythylene 305m | 0 |
|
$216.7400 / $240.1600 | Buy Now |
DISTI #
000000000000623441
|
Sager | Labels & Industrial Warning Signs UGround Detect Tape Electric Li Min Qty: 1 | 0 |
|
$225.9100 / $257.2900 | Buy Now |
Part Details for HTDU3R-E
HTDU3R-E CAD Models
HTDU3R-E Part Data Attributes
|
HTDU3R-E
Panduit Corp
Buy Now
|
Compare Parts:
HTDU3R-E
Panduit Corp
|
Samacsys Manufacturer | Panduit |