Part Details for HTL4-412121GG22 by OTTO Engineering Inc
Overview of HTL4-412121GG22 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HTL4-412121GG22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003573390
|
Sager | Joysticks CONC STAD IP68 GATED | 0 |
|
Buy Now |
Part Details for HTL4-412121GG22
HTL4-412121GG22 CAD Models
HTL4-412121GG22 Part Data Attributes
|
HTL4-412121GG22
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
HTL4-412121GG22
OTTO Engineering Inc
4 Position Multidirection Switch, SP4T, Momentary-tactile, 0.032A, 5VDC, Solder Terminal, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Body Height | 15.85 mm | |
Body Length or Diameter | 31.75 mm | |
Contact Current(DC)-Max | 0.032 A | |
Contact (DC) Max Rating R Load | .032A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SP4T | |
Switch Type | MULTIDIRECTION SWITCH-4 POS | |
Termination Type | SOLDER |