Part Details for HTMS8201FTK/AF,115 by NXP Semiconductors
Overview of HTMS8201FTK/AF,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTMS8201FTK/AF,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R2694
|
Newark | Hitag (Iso14223) And (Iso11784/85) Transponder Ic/Reel Rohs Compliant: Yes |Nxp HTMS8201FTK/AF,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for HTMS8201FTK/AF,115
HTMS8201FTK/AF,115 CAD Models
HTMS8201FTK/AF,115 Part Data Attributes
|
HTMS8201FTK/AF,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HTMS8201FTK/AF,115
NXP Semiconductors
HTMS1x01; HTMS8x01 - HITAG µ (ISO14223) and (ISO11784/85) Transponder IC SON 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 2 | |
Manufacturer Package Code | SOT899-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC(UNSPEC) | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |