There are no models available for this part yet.
Overview of HTS-107-T-B by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Medical Imaging
Price & Stock for HTS-107-T-B by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HTS-107-T-B-ND
|
DigiKey | .100" HIGH-TEMP SINGLE ROW SCREW Min Qty: 32 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3147 | Buy Now | |
DISTI #
HTS-107-T-B
|
Avnet Americas | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: HTS-107-T-B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-HTS107TB
|
Mouser Electronics | Headers & Wire Housings .100" High-Temp Single Row Screw Machine Terminal Strip | 0 |
|
$0.6100 / $2.2200 | Order Now | |
Onlinecomponents.com | .100" High-Temp Single Row Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$0.8380 / $2.1460 | Buy Now | ||
DISTI #
000000000000744376
|
Sager | Headers & Wire Housings .100 High-Temp Single Row Screw Machine Terminal Strip Min Qty: 1 | 0 |
|
$0.9900 / $2.2200 | Buy Now | |
Master Electronics | .100" High-Temp Single Row Screw Machine Terminal Strip RoHS: Compliant | 0 |
|
$0.8380 / $2.1460 | Buy Now | ||
DISTI #
5cd8f3bdcd7c1c4c3845e7fe
|
Samtec | .100" High-Temp Single Row Screw Machine Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$0.6100 / $2.2200 | Buy Now |
CAD Models for HTS-107-T-B by Samtec Inc
Part Data Attributes for HTS-107-T-B by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
not_compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
7
|
Alternate Parts for HTS-107-T-B
This table gives cross-reference parts and alternative options found for HTS-107-T-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTS-107-T-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
641226-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | HTS-107-T-B vs 641226-7 |
3515-107 | Board Connector, 7 Contact(s), 1 Row(s), Female, IDC Terminal | Lumberg Connect GmbH | HTS-107-T-B vs 3515-107 |
09-52-1071 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | HTS-107-T-B vs 09-52-1071 |
641306-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | HTS-107-T-B vs 641306-7 |
501331-0749 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Molex | HTS-107-T-B vs 501331-0749 |
1-102269-2 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | HTS-107-T-B vs 1-102269-2 |
22-42-4070 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | HTS-107-T-B vs 22-42-4070 |
22-42-6072 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | HTS-107-T-B vs 22-42-6072 |
BL15SMD0437 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Fischer Elektronik GmbH & Co KG | HTS-107-T-B vs BL15SMD0437 |
BL112547Z | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | HTS-107-T-B vs BL112547Z |