Part Details for HTSICC5601EW/C7:00 by NXP Semiconductors
Overview of HTSICC5601EW/C7:00 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSICC5601EW/C7:00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8065
|
Newark | Hitag S Transponder Ic/ Ffc Rohs Compliant: Yes |Nxp HTSICC5601EW/C7:00 RoHS: Compliant Min Qty: 24569 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
568-HTSICC5601EW/C7:00-ND
|
DigiKey | HITAG S TRANSPONDER IC Min Qty: 24569 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.2401 | Buy Now |
DISTI #
HTSICC5601EW/C7:00
|
Avnet Americas | Transponder RF IC 100kHz to 150kHz Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: HTSICC5601EW/C7:00) Min Qty: 24569 Package Multiple: 24569 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24569 Package Multiple: 24569 Lead time: 16 Weeks | 0 |
|
$0.2260 | Buy Now |