Part Details for HTSMOH3201EV by NXP Semiconductors
Overview of HTSMOH3201EV by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HTSMOH3201EV
HTSMOH3201EV CAD Models
HTSMOH3201EV Part Data Attributes
|
HTSMOH3201EV
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HTSMOH3201EV
NXP Semiconductors
IC SPECIALTY TELECOM CIRCUIT, UUC, MOA2, Telecom IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | X-XUUC-N | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for HTSMOH3201EV
This table gives cross-reference parts and alternative options found for HTSMOH3201EV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSMOH3201EV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HTSMOH5601EV,118 | HTSICH56; HTSICH48 - HITAG S transponder IC COB 35-Pin | NXP Semiconductors | HTSMOH3201EV vs HTSMOH5601EV,118 |