Part Details for HTSN-M4-8-8-2 by Essentra Components
Overview of HTSN-M4-8-8-2 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTSN-M4-8-8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4167-ND
|
DigiKey | HEX STANDOFF M4 NYLON 8MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
160 In Stock |
|
$0.7446 / $1.4900 | Buy Now |
DISTI #
144-HTSN-M4-8-8-2
|
Mouser Electronics | Standoffs & Spacers Standoff,Thrd ML/Fem,Blk,8MM Spc RoHS: Compliant | 265 |
|
$0.7440 / $1.4800 | Buy Now |
DISTI #
71184620
|
RS | Male To Female Standoff - Hexagonal, Plastic,.315 in, 8.0 mm Spacer, M4 | Essentra Components HTSN-M4-8-8-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 / $0.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.6630 | Buy Now |
|
Onlinecomponents.com | Male To Female Standoff - Nylon - Spacer Length 8.0 mm (0.315 in) - Operating Temperature Range -40 - 110 °C (-40 - 230 °F) RoHS: Compliant | 0 |
|
$0.6500 / $0.9550 | Buy Now |
DISTI #
RICHTSN-M4-8-8-2
|
DB Roberts | StandoffThrd ML/FemBlk8MM Spc Standoff Thrd ML/Fem Black | 0 |
|
RFQ |