HTSW-110-07-L-T
Description: Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,

Overview of HTSW-110-07-L-T by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare

Price & Stock for HTSW-110-07-L-T by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 24R8464
Newark Header, 2.54Mm, Though Hole Vertical, 30 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:30Contacts, Contact Termination Type:Through Hole, Product Range:Htsw Series Rohs Compliant: Yes |Samtec HTSW-110-07-L-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.5500
  • 10 $3.3900
  • 100 $2.8500
  • 500 $2.4100
  • 1,000 $2.0400
  • 2,500 $1.8800
  • 5,000 $1.8400
$1.8400 / $3.5500 Buy Now
DISTI # SAM8926-ND
DigiKey CONN HEADER VERT 30POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk 40
In Stock
  • 1 $3.8600
  • 50 $3.1500
  • 100 $2.6700
  • 500 $2.3700
  • 1,000 $2.2250
$2.2250 / $3.8600 Buy Now
DISTI # HTSW-110-07-L-T
Avnet Americas Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: HTSW-110-07-L-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk 358 Factory Stock
RFQ
DISTI # 200-HTSW11007LT
Mouser Electronics Headers & Wire Housings High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant 438
  • 1 $3.0300
  • 50 $2.4500
  • 100 $2.2200
  • 1,000 $1.9700
  • 2,000 $1.6200
  • 5,000 $1.2500
$1.2500 / $3.0300 Buy Now
Onlinecomponents.com .100" High-Temp Terminal Strip RoHS: Compliant 32 Partner Stock
  • 10 $3.3300
  • 50 $2.8200
  • 250 $2.6200
  • 500 $2.5200
  • 1,000 $1.8500
  • 2,500 $1.6500
  • 5,000 $1.3200
  • 7,500 $1.2900
$1.2900 / $3.3300 Buy Now
Powell Electronics .100 High-Temp Terminal Strip Min Qty: 1 236
  • 1 $3.8600
  • 50 $3.1500
  • 100 $2.6700
  • 500 $2.3700
  • 1,000 $1.8100
$1.8100 / $3.8600 Buy Now
DISTI # 000000000001316525
Sager Headers & Wire Housings High Temperature PCB Header Strips, 0.100 pitch Min Qty: 1 358
  • 1 $3.8600
  • 50 $3.1500
  • 100 $2.6700
  • 500 $2.3700
  • 1,000 $1.8100
  • 2,000 $1.6200
$1.6200 / $3.8600 Buy Now
DISTI # C1S701000405687
Chip1Stop High Temperature PCB Header Strips, 0.100 RoHS: Compliant pbFree: Yes 81
  • 1 $3.8600
  • 50 $3.1500
$3.1500 / $3.8600 Buy Now
DISTI # C1S701006448806
Chip1Stop High Temperature PCB Header Strips, 0.100 RoHS: Compliant 32
  • 26 $2.7200
$2.7200 Buy Now
Master Electronics .100" High-Temp Terminal Strip RoHS: Compliant 32 Partner Stock
  • 10 $3.3300
  • 50 $2.8200
  • 250 $2.6200
  • 500 $2.5200
  • 1,000 $1.8500
  • 2,500 $1.6500
  • 5,000 $1.3200
  • 7,500 $1.2900
$1.2900 / $3.3300 Buy Now
DISTI # 5cd8f4a6cd7c1c4c3846fbb8
Samtec High Temperature PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 358
  • 1 $3.8600
  • 50 $3.1500
  • 100 $2.6700
  • 500 $2.3700
  • 1,000 $1.8100
  • 2,000 $1.6200
  • 5,000 $1.2500
  • 10,000 $0.8700
$0.8700 / $3.8600 Buy Now

CAD Models for HTSW-110-07-L-T by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HTSW-110-07-L-T by Samtec Inc

HTSW-110-07-L-T
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Body Breadth
0.298 inch
Body Depth
0.1 inch
Body Length
1 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
6.3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
30
Want to compare parts?
  1. HTSW-110-07-L-T
    Samtec Inc
    Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for HTSW-110-07-L-T

This table gives cross-reference parts and alternative options found for HTSW-110-07-L-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HTSW-110-07-L-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50893-7010D Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi HTSW-110-07-L-T vs 50893-7010D
50202-7010A Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle Amphenol FCi HTSW-110-07-L-T vs 50202-7010A
50893-7010D Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions HTSW-110-07-L-T vs 50893-7010D
50012-3010D Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions HTSW-110-07-L-T vs 50012-3010D
50816-3010J Board Connector, 30 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi HTSW-110-07-L-T vs 50816-3010J
50893-7010A Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi HTSW-110-07-L-T vs 50893-7010A
51175-7010J Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi HTSW-110-07-L-T vs 51175-7010J
50202-7010P Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions HTSW-110-07-L-T vs 50202-7010P
50202-7010C Board Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Receptacle Amphenol FCi HTSW-110-07-L-T vs 50202-7010C
50119-3010H Board Connector, 30 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi HTSW-110-07-L-T vs 50119-3010H

Related Parts for HTSW-110-07-L-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HTSW-110-07-L-T by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HTSW-110-07-L-T by Samtec Inc

Select Manufacturer
Which Manufacturer of HTSW-110-07-L-T would you like to use for your alert(s)?
  • Please alert me when HTSW-110-07-L-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HTSW-110-07-L-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HTSW-110-07-L-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HTSW-110-07-L-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HTSW-110-07-L-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HTSW-110-07-L-T by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: