Part Details for HTT70G-TPC-BLM-B0-H6-CH-V5 by Matrix Orbital
Overview of HTT70G-TPC-BLM-B0-H6-CH-V5 by Matrix Orbital
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTT70G-TPC-BLM-B0-H6-CH-V5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
635-1199-ND
|
DigiKey | HDMIHEADER BEZEL BACKLIGHT TOUCH Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
27 In Stock |
|
$133.6400 | Buy Now |
DISTI #
891-HTT70GB0H6CHV5
|
Mouser Electronics | TFT Displays & Accessories 7 in HDMI TFT G Series RoHS: Compliant | 21 |
|
$131.8700 / $133.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$145.8800 / $157.3700 | Buy Now |