Part Details for HTWAT101-010 by Omega Engineering
Overview of HTWAT101-010 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTWAT101-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH9751
|
Newark | Heating Tape W/Adj Thermostat, 720W/120V, Surface Heater Type:Heating Tape, Watt Density:6W/Inâ², Power Consumption:720W, Supply Voltage:120Vac, Operating Temperature Min:-, Operating Temperature Max:218°C, Product Range:Htwat Series Rohs Compliant: Yes |Omega HTWAT101-010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.9400 | Buy Now |
DISTI #
HTWAT101-010
|
Avnet Americas | HEATING TAPES WITH ADJUSTABLE THERMOSTAT - Bulk (Alt: HTWAT101-010) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 6 Factory Stock |
|
$270.9413 | Buy Now |