Part Details for HTWF-1A11B22 by OTTO Engineering Inc
Overview of HTWF-1A11B22 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTWF-1A11B22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003573480
|
Sager | Thumbwheel Switches & Pushwheel Switches Thumbwheel +/- 30o 0.5-4.5VDC Knurl | 0 |
|
Buy Now |
Part Details for HTWF-1A11B22
HTWF-1A11B22 CAD Models
HTWF-1A11B22 Part Data Attributes:
|
HTWF-1A11B22
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
HTWF-1A11B22
OTTO Engineering Inc
Thumb/Pushwheel Switch, 1 Switches, 1 Positions, 0.001A, 5VDC, Wire Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 30 deg | |
Body Breadth | 17.53 mm | |
Body Height | 34.3 mm | |
Body Length or Diameter | 39.5 mm | |
Contact Current(DC)-Max | 0.001 A | |
Contact (DC) Max Rating R Load | .001A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | DUST PROOF; IP68S | |
Surface Mount | NO | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | WIRE |