Part Details for HTWM-1A12B22 by OTTO Engineering Inc
Overview of HTWM-1A12B22 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HTWM-1A12B22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003573500
|
Sager | Thumbwheel Switches & Pushwheel Switches Thumbwheel +/- 40o 2.5 +/- 2.0VDC Pddl | 0 |
|
Buy Now |
Part Details for HTWM-1A12B22
HTWM-1A12B22 CAD Models
HTWM-1A12B22 Part Data Attributes
|
HTWM-1A12B22
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
HTWM-1A12B22
OTTO Engineering Inc
Thumb/Pushwheel Switch, 1 Switches, 1 Positions, 0.001A, 5VDC, Wire Terminal, Thumbwheel Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | OTTO | |
Actuator Angle | 40 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.32 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | THUMBWHEEL | |
Body Breadth | 17.27 mm | |
Body Height | 24.4 mm | |
Body Length or Diameter | 35.8 mm | |
Contact Current(DC)-Max | 0.001 A | |
Contact (DC) Max Rating R Load | .001A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 1 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | DUST PROOF; IP68S | |
Surface Mount | NO | |
Switch Type | THUMB/PUSHWHEEL SWITCH | |
Termination Type | WIRE |