There are no models available for this part yet.
Overview of HTWM-1D12A24 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HTWM-1D12A24 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-HTWM-1D12A24
|
Mouser Electronics | Industrial Hall Effect / Magnetic Sensors Thumbwheel +/- 40o 2.5 +/- 1.5VDC Pddl RoHS: Compliant | 0 |
|
$88.1200 / $108.8700 | Order Now | |
Onlinecomponents.com | Mini Hall Effect Thumbwheel Switch RoHS: Compliant | 0 |
|
$57.3500 / $82.4200 | Buy Now | ||
DISTI #
000000000003573508
|
Sager | Thumbwheel Switches & Pushwheel Switches Thumbwheel +/- 40o 2.5 +/- 1.5VDC Pddl Min Qty: 3 | 0 |
|
$57.4700 / $86.4700 | Buy Now |
CAD Models for HTWM-1D12A24 by OTTO Engineering Inc
Part Data Attributes for HTWM-1D12A24 by OTTO Engineering Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Color
|
YELLOW
|
Actuator Length
|
0.32 inch
|
Actuator Material
|
THERMOPLASTIC
|
Actuator Type
|
THUMBWHEEL
|
Body Breadth
|
17.272 mm
|
Body Height
|
24.384 mm
|
Body Length or Diameter
|
35.814 mm
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Switch Type
|
THUMB/PUSHWHEEL SWITCH
|