Part Details for HU4006NLT by Pulse Electronics Corporation
Overview of HU4006NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for HU4006NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK6681
|
Newark | Mdl, sin,2.5Gpp,1:1,sm, tr Npb/T&r |Pulse HU4006NLT Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4600 / $6.4000 | Buy Now |
DISTI #
HU4006NLT-ND
|
DigiKey | MDL, SIN 2.5G, 1:1, SMT Min Qty: 300 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3690 | Buy Now |
DISTI #
HU4006NLT
|
Avnet Americas | 2.5GBASE-TX Single-Port Transformer Module 1500Vrms Isolation Voltage 1:1 Ratio 150µH OCL IEEE 802.3u Compliant 24-Pin SMD T/R - Tape and Reel (Alt: HU4006NLT) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$5.7022 / $6.4848 | Buy Now |
DISTI #
673-HU4006NLT
|
Mouser Electronics | Pulse Transformers MDL,SIN,2.5GPP,1:1,SM,TR NPB RoHS: Compliant | 0 |
|
$6.2400 / $6.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$5.9700 | Buy Now |
|
Onlinecomponents.com | MDL,SIN,2.5GPP,1:1,SM,TR NPB RoHS: Compliant | 0 |
|
$5.5500 / $11.6300 | Buy Now |
DISTI #
000000000005623833
|
Sager | Pulse Transformers MDL,SIN,2.5GPP,1:1,SM,TR NPB | 0 |
|
Buy Now |
Part Details for HU4006NLT
HU4006NLT CAD Models
HU4006NLT Part Data Attributes
|
HU4006NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HU4006NLT
Pulse Electronics Corporation
DATACOM TRANSFORMER FOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | HEIGHT DIAMENSION INCLUDE TERMINALS ALSO | |
Application | GENERAL PURPOSE | |
Height | 5.72 mm | |
Isolation Voltage | 1500 V | |
Length | 13.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Primary Inductance | 150 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 12.19 mm |