There are no models available for this part yet.
Overview of HUF75321S3S by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HUF75321S3S by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | HUF75321 - N-Channel ULTRAFET POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 991 |
|
$0.3675 / $0.4323 | Buy Now |
CAD Models for HUF75321S3S by Harris Semiconductor
Part Data Attributes for HUF75321S3S by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
PLASTIC PACKAGE-4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
SINGLE
|
Drain Current-Max (ID)
|
31 A
|
Drain-source On Resistance-Max
|
0.032 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
70 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for HUF75321S3S
This table gives cross-reference parts and alternative options found for HUF75321S3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75321S3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75321S3ST | 35A, 55V, 0.034ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Intersil Corporation | HUF75321S3S vs HUF75321S3ST |
HUF75321S3S | Power Field-Effect Transistor, 35A I(D), 55V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | Fairchild Semiconductor Corporation | HUF75321S3S vs HUF75321S3S |
HUF75321S3S_NL | Power Field-Effect Transistor, 35A I(D), 55V, 0.034ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | Fairchild Semiconductor Corporation | HUF75321S3S vs HUF75321S3S_NL |
HUF75321S3S | 35A, 55V, 0.034ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Rochester Electronics LLC | HUF75321S3S vs HUF75321S3S |
HUF75321S3ST | Power Field-Effect Transistor, 0.032ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC PACKAGE-4 | Harris Semiconductor | HUF75321S3S vs HUF75321S3ST |
Related Parts for HUF75321S3S
-
HUFA75639P3Power Field-Effect Transistors
-
LM2676S-ADJSwitching Regulator or Controllers
-
FDW9926ASmall Signal Field-Effect Transistors
-
HU20260Rectifier Diodes
-
HTB-24MOther Analog ICs
-
HFA1102IPOperational Amplifiers
-
HV300LG-GPower Management Circuits
-
MC78L12ACDGLinear Regulator ICs
-
HI3-674ALN-5Analog to Digital Converters