Part Details for HUF75344G3 by onsemi
Overview of HUF75344G3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HUF75344G3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F5501
|
Newark | N Channel Mosfet, 55V, 75A, To-247, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:75A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Onsemi HUF75344G3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$2.1500 / $3.3600 | Buy Now |
DISTI #
87X8825
|
Newark | Mosfet Transistor, N Channel, 75 A, 55 V, 0.0065 Ohm, 10 V, 4 V Rohs Compliant: Yes |Onsemi HUF75344G3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$0.6030 | Buy Now |
DISTI #
HUF75344G3-ND
|
DigiKey | MOSFET N-CH 55V 75A TO247-3 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
193 In Stock |
|
$1.7586 / $3.7700 | Buy Now |
DISTI #
HUF75344G3
|
Avnet Americas | Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-247 Rail - Rail/Tube (Alt: HUF75344G3) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.8853 / $2.1103 | Buy Now |
DISTI #
87X8825
|
Avnet Americas | Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-247 Rail - Bulk (Alt: 87X8825) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 52 Partner Stock |
|
$2.8700 / $3.9100 | Buy Now |
DISTI #
83F5501
|
Avnet Americas | Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-247 Rail - Bulk (Alt: 83F5501) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 500 Partner Stock |
|
$2.6500 / $3.6900 | Buy Now |
DISTI #
512-HUF75344G3
|
Mouser Electronics | MOSFET 75a 55V NCh UltraFET RoHS: Compliant | 1771 |
|
$2.0100 / $3.3900 | Buy Now |
DISTI #
73928944
|
RS | Transistor, N-channel, UltraFET power MOSFET, 55V, 75A, 8mOhm, TO-247 | ON Semiconductor HUF75344G3 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3400 | RFQ |
|
Future Electronics | N-Channel 55 V 0.008 Ohm Flange Mount UltraFET Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 30 Container: Tube | 0Tube |
|
$1.9100 / $2.1800 | Buy Now |
|
Future Electronics | N-Channel 55 V 0.008 Ohm Flange Mount UltraFET Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 450 Container: Tube | 0Tube |
|
$1.8000 / $2.0000 | Buy Now |
Part Details for HUF75344G3
HUF75344G3 CAD Models
HUF75344G3 Part Data Attributes
|
HUF75344G3
onsemi
Buy Now
Datasheet
|
Compare Parts:
HUF75344G3
onsemi
N-Channel UltraFET Power MOSFET 55V, 75A, 8mΩ, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-247, 3 PIN | |
Manufacturer Package Code | 340CK | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 285 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUF75344G3
This table gives cross-reference parts and alternative options found for HUF75344G3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75344G3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75344G3 | N-Channel UltraFET Power MOSFET 55V, 75A, 8mΩ, TO-247,MOLDED,3 LEAD,JEDEC VARIATION AB, 450/RAIL | Fairchild Semiconductor Corporation | HUF75344G3 vs HUF75344G3 |
HUF75345G3 | 75A, 55V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Intersil Corporation | HUF75344G3 vs HUF75345G3 |
HUF75344G3 | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Harris Semiconductor | HUF75344G3 vs HUF75344G3 |
HUF75344G3_NL | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Fairchild Semiconductor Corporation | HUF75344G3 vs HUF75344G3_NL |
HUF75337G3 | 75A, 55V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247 | Intersil Corporation | HUF75344G3 vs HUF75337G3 |