Part Details for HUF75344P3 by onsemi
Results Overview of HUF75344P3 by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HUF75344P3 Information
HUF75344P3 by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for HUF75344P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F5502
|
Newark | N Channel Mosfet, 55V, 75A, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:75A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi HUF75344P3 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
HUF75344P3
|
Avnet Americas | Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: HUF75344P3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.2634 / $1.3720 | Buy Now |
|
Rochester Electronics | HUF75344 - N-Channel ULTRAFET, POWER MOSFET RoHS: Not Compliant Status: Active Min Qty: 1 | 433 |
|
$1.2700 / $1.4900 | Buy Now |
DISTI #
HUF75344P3
|
TME | Transistor: N-MOSFET, unipolar, 55V, 75A, 285W, TO220AB Min Qty: 1 | 5 |
|
$1.8500 / $2.5900 | Buy Now |
DISTI #
HUF75344P3
|
Avnet Asia | Trans MOSFET N-CH 55V 75A 3-Pin(3+Tab) TO-220AB Rail (Alt: HUF75344P3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.2634 / $1.4130 | Buy Now |
DISTI #
HUF75344P3
|
Avnet Silica | Trans MOSFET NCH 55V 75A 3Pin3Tab TO220AB Rail (Alt: HUF75344P3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HUF75344P3
|
EBV Elektronik | Trans MOSFET NCH 55V 75A 3Pin3Tab TO220AB Rail (Alt: HUF75344P3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HUF75344P3
HUF75344P3 CAD Models
HUF75344P3 Part Data Attributes
|
HUF75344P3
onsemi
Buy Now
Datasheet
|
Compare Parts:
HUF75344P3
onsemi
N-Channel UltraFET® Power MOSFET 55V, 75A, 8mΩ, TO-220-3, 800-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220-3 | |
Package Description | TO-220AB, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.008 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 285 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUF75344P3
This table gives cross-reference parts and alternative options found for HUF75344P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75344P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF3205PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 75A I(D), 55V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | HUF75344P3 vs IRF3205PBF |
AUIRF3205 | International Rectifier | Check for Price | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | HUF75344P3 vs AUIRF3205 |