Part Details for HUF75545P3 by Harris Semiconductor
Overview of HUF75545P3 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUF75545P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 75 A, 80 V, 0.01 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 32 |
|
$1.7600 / $2.2000 | Buy Now |