Part Details for HUF75639P3-F102 by onsemi
Overview of HUF75639P3-F102 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUF75639P3-F102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1215
|
Newark | Mosfet, N-Ch, 100V, 56A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:56A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Onsemi HUF75639P3-F102 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HUF75639P3-F102-ND
|
DigiKey | MOSFET N-CH 100V 56A TO220-3 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
800 In Stock |
|
$1.3015 / $2.3300 | Buy Now |
DISTI #
3616299
|
Farnell | MOSFET, N-CH, 100V, 56A, TO-220AB RoHS: Compliant Min Qty: 800 Lead time: 19 Weeks, 1 Days Container: Tube | 0 |
|
$1.1168 | Buy Now |
|
Flip Electronics | Stock, ship today | 174 |
|
$0.7800 | RFQ |
Part Details for HUF75639P3-F102
HUF75639P3-F102 CAD Models
HUF75639P3-F102 Part Data Attributes:
|
HUF75639P3-F102
onsemi
Buy Now
Datasheet
|
Compare Parts:
HUF75639P3-F102
onsemi
N-Channel UltraFET Power MOSFET 100V, 56A, 25mΩ, TO-220 3L, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3L | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi |