-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel UltraFET Power MOSFET 100V, 75A, 14mΩ, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4042
|
Newark | Mosfet, N-Ch, 100V, 75A, To-263Ab, Transistor Polarity:N Channel, Continuous Drain Current Id:75A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.0115Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Onsemi HUF75645S3ST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
15R3452
|
Newark | N Channel Mosfet, 100V, 75Ma, Transistor Polarity:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:75A, On Resistance Rds(On):0.014Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Onsemi HUF75645S3ST Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9800 | Buy Now |
DISTI #
98B2180
|
Newark | N Channel Mosfet, 100V, 75Ma, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:75A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Product Range:- Rohs Compliant: Yes |Onsemi HUF75645S3ST Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
HUF75645S3STCT-ND
|
DigiKey | MOSFET N-CH 100V 75A D2PAK Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19375 In Stock |
|
$1.4520 / $3.1100 | Buy Now |
DISTI #
3004001
|
element14 Asia-Pacific | MOSFET, N-CH, 100V, 75A, TO-263AB RoHS: Compliant Min Qty: 1 Container: Cut Tape | 400 |
|
$1.5852 / $2.8769 | Buy Now |
DISTI #
3004001RL
|
element14 Asia-Pacific | MOSFET, N-CH, 100V, 75A, TO-263AB RoHS: Compliant Min Qty: 100 Container: Reel | 400 |
|
$1.5852 / $2.0476 | Buy Now |
DISTI #
3004001RL
|
Farnell | MOSFET, N-CH, 100V, 75A, TO-263AB RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 400 |
|
$1.8451 / $1.9714 | Buy Now |
DISTI #
3004001
|
Farnell | MOSFET, N-CH, 100V, 75A, TO-263AB RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 400 |
|
$1.8451 / $3.1215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HUF75645S3ST
onsemi
Buy Now
Datasheet
|
Compare Parts:
HUF75645S3ST
onsemi
N-Channel UltraFET Power MOSFET 100V, 75A, 14mΩ, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 310 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for HUF75645S3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF75645S3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75645S3ST | Power Field-Effect Transistor, 75A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB | Fairchild Semiconductor Corporation | HUF75645S3ST vs HUF75645S3ST |
HUF75645S3S_NL | Power Field-Effect Transistor, 75A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | Fairchild Semiconductor Corporation | HUF75645S3ST vs HUF75645S3S_NL |
HUF75645S3S | 75A, 100V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Intersil Corporation | HUF75645S3ST vs HUF75645S3S |
HUF75645S3ST | 75A, 100V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Intersil Corporation | HUF75645S3ST vs HUF75645S3ST |
HUF75645S3ST_NL | Power Field-Effect Transistor, 75A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | Fairchild Semiconductor Corporation | HUF75645S3ST vs HUF75645S3ST_NL |
HUF75645S3S | Power Field-Effect Transistor, 75A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | Fairchild Semiconductor Corporation | HUF75645S3ST vs HUF75645S3S |