Part Details for HUF76113SK8 by Rochester Electronics LLC
Overview of HUF76113SK8 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HUF76113SK8
HUF76113SK8 CAD Models
HUF76113SK8 Part Data Attributes
|
HUF76113SK8
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HUF76113SK8
Rochester Electronics LLC
6.5A, 30V, 0.041ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, MS-012AA, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 0.041 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | NOT SPECIFIED | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUF76113SK8
This table gives cross-reference parts and alternative options found for HUF76113SK8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF76113SK8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF76113SK8T | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, MS-012AA, 8 PIN | Fairchild Semiconductor Corporation | HUF76113SK8 vs HUF76113SK8T |
HUF76113SK8 | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | Harris Semiconductor | HUF76113SK8 vs HUF76113SK8 |
HUF76113SK8 | Power Field-Effect Transistor, 6.5A I(D), 30V, 0.041ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, MS-012AA, 8 PIN | Fairchild Semiconductor Corporation | HUF76113SK8 vs HUF76113SK8 |