Part Details for HUF76432S3STR4908 by Fairchild Semiconductor Corporation
Overview of HUF76432S3STR4908 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUF76432S3STR4908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HUF76432S3S - 59A, 60V, 0.019ohm, N-Channel Power MOSFET, TO-263AB ' pbFree: No Status: Obsolete Min Qty: 1 | 100 |
|
$0.8605 / $1.0100 | Buy Now |