-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel Logic Level UltraFET® Power MOSFET 100V, 20A, 52mΩ, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUF76629D3STCT-ND
|
DigiKey | MOSFET N-CH 100V 20A TO252AA Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17040 In Stock |
|
$1.1493 / $2.6500 | Buy Now |
DISTI #
HUF76629D3ST
|
Avnet Americas | Trans MOSFET N-CH 100V 20A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: HUF76629D3ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$1.1913 / $1.3335 | Buy Now |
DISTI #
512-HUF76629D3ST
|
Mouser Electronics | MOSFET 20a 100V 0.054 Ohm Logic Level N-Ch RoHS: Compliant | 4491 |
|
$1.2700 / $2.6400 | Buy Now |
|
Future Electronics | N-Channel 100 V 0.054 Ω Surface Mount Logic Level UltraFET Mosfet-TO-252AA RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
DISTI #
HUF76629D3ST
|
Avnet Americas | Trans MOSFET N-CH 100V 20A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: HUF76629D3ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$1.1913 / $1.3335 | Buy Now |
DISTI #
HUF76629D3ST
|
Avnet Americas | Trans MOSFET N-CH 100V 20A 3-Pin(2+Tab) TO-252AA T/R - Tape and Reel (Alt: HUF76629D3ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 31 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$1.1913 / $1.3335 | Buy Now |
DISTI #
SMC-HUF76629D3ST
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 664 |
|
RFQ | |
DISTI #
HUF76629D3ST
|
Avnet Silica | Trans MOSFET N-CH 100V 20A 3-Pin(2+Tab) TO-252AA T/R (Alt: HUF76629D3ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 4 Days | Silica - 15000 |
|
Buy Now | |
DISTI #
HUF76629D3ST
|
EBV Elektronik | Trans MOSFET N-CH 100V 20A 3-Pin(2+Tab) TO-252AA T/R (Alt: HUF76629D3ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3368843
|
element14 Asia-Pacific | MOSFET, N-CH, 100V, 20A, 175DEG C, 150W RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4624 |
|
$1.3780 / $2.7707 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HUF76629D3ST
onsemi
Buy Now
Datasheet
|
Compare Parts:
HUF76629D3ST
onsemi
N-Channel Logic Level UltraFET® Power MOSFET 100V, 20A, 52mΩ, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for HUF76629D3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUF76629D3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF76629D3S | 20A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Rochester Electronics LLC | HUF76629D3ST vs HUF76629D3S |
HUF76629D3ST | 20A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | HUF76629D3ST vs HUF76629D3ST |
HUF76629D3ST | 20A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Rochester Electronics LLC | HUF76629D3ST vs HUF76629D3ST |
HUF76629D3ST_NL | 20A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Rochester Electronics LLC | HUF76629D3ST vs HUF76629D3ST_NL |