There are no models available for this part yet.
Overview of HUFA75321D3 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HUFA75321D3 by Rochester Electronics LLC
Part Data Attributes for HUFA75321D3 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Reach Compliance Code
|
unknown
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
55 V
|
Drain Current-Max (ID)
|
20 A
|
Drain-source On Resistance-Max
|
0.036 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-251AA
|
JESD-30 Code
|
R-PSIP-T3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
NOT APPLICABLE
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT APPLICABLE
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT APPLICABLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for HUFA75321D3
This table gives cross-reference parts and alternative options found for HUFA75321D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUFA75321D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75329D3S | 20A, 55V, 0.026ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | HUFA75321D3 vs HUF75329D3S |
HUFA76423D3S | 20A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | HUFA75321D3 vs HUFA76423D3S |
HUFA75309D3 | 19A, 55V, 0.07ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA | Intersil Corporation | HUFA75321D3 vs HUFA75309D3 |
HUFA76429D3 | N-Channel Logic Level UltraFET Power MOSFET 60V, 20A, 27mΩ, TO-251 (I-PAK) MOLDED, 3 LEAD OPTION AA, 1800/RAIL | Fairchild Semiconductor Corporation | HUFA75321D3 vs HUFA76429D3 |
PHB21N06LT/T3 | TRANSISTOR 19 A, 55 V, 0.075 ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3, FET General Purpose Power | NXP Semiconductors | HUFA75321D3 vs PHB21N06LT/T3 |
HUFA76409D3ST | 18A, 60V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | HUFA75321D3 vs HUFA76409D3ST |
HUFA76423D3ST | 20A, 60V, 0.04ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | HUFA75321D3 vs HUFA76423D3ST |
HUFA76429D3 | 20A, 60V, 0.029ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA | Intersil Corporation | HUFA75321D3 vs HUFA76429D3 |
HUF76429D3 | 20A, 60V, 0.029ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251AA, 3 PIN | Rochester Electronics LLC | HUFA75321D3 vs HUF76429D3 |
MTD15N06VL | 15A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET | Motorola Mobility LLC | HUFA75321D3 vs MTD15N06VL |