Part Details for HUFA75321D3ST by Rochester Electronics LLC
Overview of HUFA75321D3ST by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HUFA75321D3ST
HUFA75321D3ST CAD Models
HUFA75321D3ST Part Data Attributes
|
HUFA75321D3ST
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HUFA75321D3ST
Rochester Electronics LLC
20A, 55V, 0.036ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUFA75321D3ST
This table gives cross-reference parts and alternative options found for HUFA75321D3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUFA75321D3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUFA75321D3ST | 20A, 55V, 0.036ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | HUFA75321D3ST vs HUFA75321D3ST |
HUFA75321D3ST | N-Channel UltraFET® Power MOSFET 55V, 20A, 36mΩ, 2500-REEL, Automotive Qualified | onsemi | HUFA75321D3ST vs HUFA75321D3ST |
HUFA75321D3ST | Power Field-Effect Transistor, 20A I(D), 55V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Fairchild Semiconductor Corporation | HUFA75321D3ST vs HUFA75321D3ST |