Part Details for HUFA75337S3ST by Fairchild Semiconductor Corporation
Overview of HUFA75337S3ST by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUFA75337S3ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 75A, 55V, 0.014ohm, N-Channel Power MOSFET, TO-263AB RoHS: Compliant Status: Obsolete Min Qty: 1 | 10860 |
|
$0.6575 / $0.7735 | Buy Now |
Part Details for HUFA75337S3ST
HUFA75337S3ST CAD Models
HUFA75337S3ST Part Data Attributes
|
HUFA75337S3ST
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HUFA75337S3ST
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 75A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 175 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUFA75337S3ST
This table gives cross-reference parts and alternative options found for HUFA75337S3ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUFA75337S3ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUFA75337S3ST | 75A, 55V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Intersil Corporation | HUFA75337S3ST vs HUFA75337S3ST |
HUFA75337S3S | Power Field-Effect Transistor, 75A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, | Fairchild Semiconductor Corporation | HUFA75337S3ST vs HUFA75337S3S |
HUFA75337S3ST | 75A, 55V, 0.014ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Rochester Electronics LLC | HUFA75337S3ST vs HUFA75337S3ST |