Part Details for HUFA76429D3 by Intersil Corporation
Overview of HUFA76429D3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HUFA76429D3
HUFA76429D3 CAD Models
HUFA76429D3 Part Data Attributes:
|
HUFA76429D3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HUFA76429D3
Intersil Corporation
20A, 60V, 0.029ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.029 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUFA76429D3
This table gives cross-reference parts and alternative options found for HUFA76429D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUFA76429D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUFA76429D3 | N-Channel Logic Level UltraFET Power MOSFET 60V, 20A, 27mΩ, TO-251 (I-PAK) MOLDED, 3 LEAD OPTION AA, 1800/RAIL | Fairchild Semiconductor Corporation | HUFA76429D3 vs HUFA76429D3 |
HUFA76429D3 | N-Channel Logic Level UltraFET Power MOSFET 60V, 20A, 27mΩ, 1800-TUBE | onsemi | HUFA76429D3 vs HUFA76429D3 |