Part Details for HUFA76645S3ST-F085 by onsemi
Overview of HUFA76645S3ST-F085 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUFA76645S3ST-F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1214
|
Newark | Nmos D2Pak 100V 35 Mohm/Reel Rohs Compliant: Yes |Onsemi HUFA76645S3ST-F085 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
512-HUFA76645S3ST085
|
Mouser Electronics | MOSFET 100V 75A 0.015ohm N-CH RoHS: Compliant | 8 |
|
$1.7800 / $3.6700 | Buy Now |
DISTI #
3616309
|
Farnell | MOSFET'S - SINGLE RoHS: Compliant Min Qty: 800 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$2.0979 | Buy Now |
Part Details for HUFA76645S3ST-F085
HUFA76645S3ST-F085 CAD Models
HUFA76645S3ST-F085 Part Data Attributes:
|
HUFA76645S3ST-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
HUFA76645S3ST-F085
onsemi
N-Channel Logic Level UltraFET® 100V, 75A, 15mΩ, TO-263 2L (D2PAK), 800-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-263 2L (D2PAK) | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 310 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for HUFA76645S3ST-F085
This table gives cross-reference parts and alternative options found for HUFA76645S3ST-F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUFA76645S3ST-F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUFA76645S3ST_F085 | Power Field-Effect Transistor, 75A I(D), 100V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, ROHS COMPLIANT PACKAGE-3 | Fairchild Semiconductor Corporation | HUFA76645S3ST-F085 vs HUFA76645S3ST_F085 |
HUFA76645S3ST_F085 | 100V, 75A, 12mΩ, D2PAK, Logic Level N-Channel UltraFET®, TO-263 2L (D2PAK), 800-TAPE REEL | onsemi | HUFA76645S3ST-F085 vs HUFA76645S3ST_F085 |