Part Details for HUM-868-PRC-CAS by TE Connectivity
Overview of HUM-868-PRC-CAS by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUM-868-PRC-CAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUM-868-PRC-CAS-ND
|
DigiKey | RF TXRX MOD ISM < 1GHZ CAST SMD Min Qty: 1 Lead time: 57 Weeks Container: Tray |
881 In Stock |
|
$27.3900 | Buy Now |
DISTI #
712-HUM-868-PRC-CAS
|
Mouser Electronics | Sub-GHz Modules 868MHz HumPRC Series Remote Control Transceiver, Castellation Interface, External Antenna Connection RoHS: Compliant | 181 |
|
$26.9100 / $27.3900 | Buy Now |
|
Future Electronics | HumPRCTM Series 868MHzRF Transceiver Module RoHS: Compliant pbFree: Yes Min Qty: 128 Package Multiple: 128 Container: Tray | 0Tray |
|
$31.4600 | Buy Now |
DISTI #
AMPHUM-868-PRC-CAS
|
Heilind Electronics | MODULE HUM-PRC 868MHZ FHSS FM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$27.5300 / $77.4000 | Buy Now | |
DISTI #
000000000007192730
|
Sager | MODULE HUM-PRC 868MHZ FHSS FM XCVR EU Min Qty: 384 | 0 |
|
$26.9700 / $31.6200 | Buy Now |
|
Master Electronics | 0 |
|
$27.5300 / $77.4000 | Buy Now |