Part Details for HUM-868-PRC-UFL by TE Connectivity
Overview of HUM-868-PRC-UFL by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUM-868-PRC-UFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HUM-868-PRC-UFL-ND
|
DigiKey | RF TXRX MOD ISM < 1GHZ U.FL SMD Min Qty: 1 Lead time: 57 Weeks Container: Tray |
249 In Stock |
|
$28.5200 | Buy Now |
DISTI #
712-HUM-868-PRC-UFL
|
Mouser Electronics | Sub-GHz Modules 868MHz HumPRC Series Remote Control Transceiver, Castellation Interface, U.FL / MHF Compatible Connector RoHS: Compliant | 0 |
|
$27.2800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 256 Package Multiple: 128 Container: Tray | 0Tray |
|
$26.2200 | Buy Now |
DISTI #
AMPHUM-868-PRC-UFL
|
Heilind Electronics | MODULE HUM-PRC 868MHZ FHSS FM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.5300 / $77.4000 | Buy Now |
DISTI #
AMPHUM-868-PRC-UFL
|
Interstate Connecting Components | MODULE HUM-PRC 868MHZ FHSS FM | 0 |
|
Buy Now | |
DISTI #
000000000007192731
|
Sager | MODULE HUM-PRC 868MHZ FHSS FM XCVR EU Min Qty: 256 | 0 |
|
$26.9700 / $31.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.5300 / $77.4000 | Buy Now |
Part Details for HUM-868-PRC-UFL
HUM-868-PRC-UFL CAD Models
HUM-868-PRC-UFL Part Data Attributes
|
HUM-868-PRC-UFL
TE Connectivity
Buy Now
|
Compare Parts:
HUM-868-PRC-UFL
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |