Part Details for HUMI-DP-XR-D by Amphenol Advanced Sensors
Overview of HUMI-DP-XR-D by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HUMI-DP-XR-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ6753
|
Newark | Rh Transmitter, 0 To 99 Rh, Analogue, Sensor Output Type:Voltage/Current, Humidity Range:0% To 99% Relative Humidity, Supply Voltage Min:12Vdc, Supply Voltage Max:30Vdc, Sensing Accuracy:2.5%, Operating Temperature Min:-40°C Rohs Compliant: Yes |Amphenol Advanced Sensors HUMI-DP-XR-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$294.4700 | Buy Now |
DISTI #
72296022
|
RS | Sensor, HUMITRAC - DEWPOINT TRANSMITTER - DUCT MOUNT | Amphenol Advanced Sensors HUMI-DP-XR-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$357.7200 / $380.5600 | RFQ |
DISTI #
AASHUMI-DP-XR-D
|
Heilind Electronics | HUMITRAC - DEWPOINT TRANSMITTE R - DUCT MOUNT | Americas - 0 in Stock |
|
Buy Now |