Part Details for HUMI-DP-XR-O by Amphenol Advanced Sensors
Overview of HUMI-DP-XR-O by Amphenol Advanced Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HUMI-DP-XR-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ6755
|
Newark | Rh Transmitter, 0 To 99 Rh, Analogue, Sensor Output Type:Voltage/Current, Humidity Range:0% To 99% Relative Humidity, Supply Voltage Min:12Vdc, Supply Voltage Max:30Vdc, Sensing Accuracy:2.5%, Operating Temperature Min:-40°C Rohs Compliant: Yes |Amphenol Advanced Sensors HUMI-DP-XR-O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$356.9800 / $371.1400 | Buy Now |
DISTI #
72296025
|
RS | Sensor, HUMITRAC - DEWPOINT TRANSMITTER - OPEN AIR | Amphenol Advanced Sensors HUMI-DP-XR-O RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$406.7400 / $442.1100 | Buy Now |
DISTI #
AASHUMI-DP-XR-O
|
Heilind Electronics | Outdoor Air Dew Point & Dry Bu | Americas - 0 in Stock |
|
Buy Now |