Part Details for HV-2P-IW-A-24IN by Hirose Electric Co Ltd
Overview of HV-2P-IW-A-24IN by Hirose Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for HV-2P-IW-A-24IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-HV-2P-IW-A-24IN-ND
|
DigiKey | CBL ASSY 1.85MM PLUG TO PLUG 24" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
20 In Stock |
|
$1,170.1400 | Buy Now |
DISTI #
798-HV-2P-IW-A-24IN
|
Mouser Electronics | RF Connectors / Coaxial Connectors RoHS: Compliant | 20 |
|
$1,170.0100 | Buy Now |
|
Future Electronics | 1.85mm Series 24 Inch Lenght 65 Ghz IEC Standard Compliant Coaxial Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 5Bag |
|
$1,147.0700 | Buy Now |
Part Details for HV-2P-IW-A-24IN
HV-2P-IW-A-24IN CAD Models
HV-2P-IW-A-24IN Part Data Attributes:
|
HV-2P-IW-A-24IN
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HV-2P-IW-A-24IN
Hirose Electric Co Ltd
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CABLE ASSEMBLY |