-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LIQUID CRYSTAL DISPLAY DRIVER, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X5157
|
Newark | Large Liquid Crystal Display Driver, 45V 8 Soic 3.90Mm(.150In) T/R Rohs Compliant: Yes |Microchip HV508LG-G Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.8800 | Buy Now |
DISTI #
HV508LG-G-ND
|
DigiKey | IC DISPLAY DRIVER 45V 8SOIC Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9875 | Buy Now |
DISTI #
HV508LG-G
|
Avnet Americas | LCD DRVR 5V to 10V 8-Pin SOIC T/R - Tape and Reel (Alt: HV508LG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$3.7600 / $4.9500 | Buy Now |
DISTI #
689-HV508LG-G
|
Mouser Electronics | LCD Drivers 45V Liquid C Drvr RoHS: Compliant | 0 |
|
$3.9900 | Order Now |
DISTI #
HV508LG-G
|
Microchip Technology Inc | LARGE LIQUID CRYSTAL DISPLAY DRIVER, 45V, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5900 / $4.9500 | Buy Now |
DISTI #
70483857
|
RS | LARGE LIQUID CRYSTAL DISPLAY DRIVER, 45V8 SOIC 3.90mm(.150in) T/R | Microchip Technology Inc. HV508LG-G RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9100 / $8.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0400 / $11.8700 | Buy Now |
DISTI #
HV508LG-G
|
Avnet Americas | LCD DRVR 5V to 10V 8-Pin SOIC T/R - Tape and Reel (Alt: HV508LG-G) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0 |
|
$3.7600 / $4.9500 | Buy Now |
|
Ameya Holding Limited | IC DISPLAY DRIVER 45V 8SOIC | 1186 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV508LG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV508LG-G
Microchip Technology Inc
LIQUID CRYSTAL DISPLAY DRIVER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -5 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2.8 mA | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage1-Max | 45 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |