Part Details for HV56022-V/KNX by Microchip Technology Inc
Overview of HV56022-V/KNX by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV56022-V/KNX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK3596
|
Newark | Dual-Channel High-Voltage Amplifier 20 Vqfn 4X4X0.9Mm Tube Rohs Compliant: Yes |Microchip HV56022-V/KNX Min Qty: 273 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
150-HV56022-V/KNX-ND
|
DigiKey | DUAL-CHANNEL HIGH-VOLTAGE AMPLIF Min Qty: 1 Lead time: 4 Weeks Container: Tube |
3307 In Stock |
|
$1.6500 / $2.1900 | Buy Now |
DISTI #
HV56022-V/KNX
|
Avnet Americas | OP Amp Dual 0.09V/us 6V to 7V 20-Pin VQFN Tube - Rail/Tube (Alt: HV56022-V/KNX) RoHS: Not Compliant Min Qty: 182 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 / $2.1900 | Buy Now |
DISTI #
579-HV56022-V/KNX
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual-Channel High-Voltage Amplifier RoHS: Compliant | 517 |
|
$1.6500 / $2.1900 | Buy Now |
DISTI #
HV56022-V/KNX
|
Microchip Technology Inc | Dual-Channel High-Voltage Amplifier, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6148 Alternates Available |
|
$1.4500 / $2.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 91 Package Multiple: 91 | 0 |
|
$1.8200 | Buy Now |
|
Onlinecomponents.com | 6097 Factory Stock |
|
$1.4200 / $1.6500 | Buy Now | |
DISTI #
HV56022-V/KNX
|
Avnet Americas | OP Amp Dual 0.09V/us 6V to 7V 20-Pin VQFN Tube - Rail/Tube (Alt: HV56022-V/KNX) RoHS: Not Compliant Min Qty: 182 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 / $2.1900 | Buy Now |
|
Ameya Holding Limited | 微芯 仪表放大器, 双路, 表面贴装安装, 110mV偏置, 20引脚 VQFN封装 | 6148 |
|
RFQ | |
DISTI #
HV56022-V/KNX
|
Avnet Americas | OP Amp Dual 0.09V/us 6V to 7V 20-Pin VQFN Tube - Rail/Tube (Alt: HV56022-V/KNX) RoHS: Not Compliant Min Qty: 182 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 / $2.1900 | Buy Now |
Part Details for HV56022-V/KNX
HV56022-V/KNX CAD Models
HV56022-V/KNX Part Data Attributes
|
HV56022-V/KNX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV56022-V/KNX
Microchip Technology Inc
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER |