Part Details for HV56266T-E/2PW by Microchip Technology Inc
Overview of HV56266T-E/2PW by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV56266T-E/2PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7693
|
Newark | Single Channel 300V Amplfiier Array, 16-Ball Tfbga 16 Tfbga 4X4X1.2Mm T/R Rohs Compliant: Yes |Microchip HV56266T-E/2PW Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0000 | Buy Now |
DISTI #
150-HV56266T-E/2PWCT-ND
|
DigiKey | SINGLE CHANNEL 300V AMPLFIIER AR Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3995 In Stock |
|
$3.0000 / $3.9600 | Buy Now |
DISTI #
HV56266T-E/2PW
|
Avnet Americas | High Voltage Op Amp Single 3V/us 100V to 300V 16-Pin TFBGA T/R - Tape and Reel (Alt: HV56266T-E/2PW) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$3.0000 / $3.9600 | Buy Now |
DISTI #
494-HV56266T-E/2PW
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Channel 300V Amplfiier Array, 16-Ball TFBGA RoHS: Compliant | 4000 |
|
$3.0000 | Buy Now |
DISTI #
HV56266T-E/2PW
|
Microchip Technology Inc | Single-channel MEMS amplifier with external gain-set resistors, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.6300 / $3.9600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.3200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7700 / $7.7800 | Buy Now | |
DISTI #
HV56266T-E/2PW
|
Avnet Americas | High Voltage Op Amp Single 3V/us 100V to 300V 16-Pin TFBGA T/R - Tape and Reel (Alt: HV56266T-E/2PW) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$3.0000 / $3.9600 | Buy Now |
|
NAC | Single Channel 300V Amplfiier Array, 16-Ball TFBGA, 16 TFBGA 4x4x1.2mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$3.1100 / $3.7500 | Buy Now |
|
Master Electronics | 0 |
|
$2.7700 / $7.7800 | Buy Now |