-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8108
|
Newark | 8-Channel/7-Level, +/-80V, 2A Ultrasound Transmitter With Integrated Dual T/R Switches 206 Tfbga 12X12X1.20Mm Tray Rohs Compliant: Yes |Microchip HV7322-V/AGA Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.8400 | Buy Now |
DISTI #
HV7322-V/AGA-ND
|
DigiKey | LEVEL ULTRASOUND TRANSMITTER Min Qty: 168 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$44.4500 | Buy Now |
DISTI #
HV7322-V/AGA
|
Avnet Americas | 8-Channel 7-Level ±80V High-Voltage Pulser with T/R Switches 206-Pin TFBGA Tray - Trays (Alt: HV7322-V/AGA) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
$41.8400 / $55.2300 | Buy Now |
DISTI #
579-HV7322-V/AGA
|
Mouser Electronics | RF Front End 8-Channel 7-Level +/-80V HV Pulser with T/R Switches RoHS: Compliant | 0 |
|
$44.4500 | Order Now |
DISTI #
HV7322-V/AGA
|
Microchip Technology Inc | 8-Channel 7-Level +/-80V HV Pulser with T/R Switches, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$36.6600 / $55.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 | 0 |
|
$42.8500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$45.5400 / $128.0200 | Buy Now | |
DISTI #
HV7322-V/AGA
|
Avnet Americas | 8-Channel 7-Level ±80V High-Voltage Pulser with T/R Switches 206-Pin TFBGA Tray - Trays (Alt: HV7322-V/AGA) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
$41.8400 / $55.2300 | Buy Now |
|
Ameya Holding Limited | 9 |
|
RFQ | ||
|
NAC | 8-CHANNEL/7-LEVEL, +/-80V, 2A ULTRASOUND TRANSMITTER WITH INTEGRATED DUAL T/R SWITCHES - Package: 206 TFBGA 12x12x1.20mm TRAY RoHS: Compliant Min Qty: 168 Package Multiple: 168 Container: Tray | 0 |
|
$43.3700 / $50.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV7322-V/AGA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV7322-V/AGA
Microchip Technology Inc
Consumer Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2017-12-12 | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PBGA-B206 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 206 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA206,18X18,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |