There are no models available for this part yet.
Overview of HV833MG-G by Supertex Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for HV833MG-G by Supertex Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 845 |
|
RFQ |
CAD Models for HV833MG-G by Supertex Inc
Part Data Attributes for HV833MG-G by Supertex Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SUPERTEX INC
|
Part Package Code
|
MSOP
|
Package Description
|
GREEN, MSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
EL DISPLAY DRIVER
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
6.5 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
fmax-Min
|
0.001 MHz
|
Alternate Parts for HV833MG-G
This table gives cross-reference parts and alternative options found for HV833MG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV833MG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV833MG | EL Driver, 1-Segment, PDSO8, MSOP-8 | Supertex Inc | HV833MG-G vs HV833MG |
Related Parts for HV833MG-G
-
MB90F562BPMC-GE1Microcontrollers
-
HV816K6-GDisplay Drivers
-
UCC28881DSwitching Regulator or Controllers
-
NDP6030PLPower Field-Effect Transistors
-
HV2802GA-GMultiplexers or Switches
-
ST485EXDRLine Driver or Receivers
-
MBRA340T3GRectifier Diodes
-
HUFA76504DK8TSmall Signal Field-Effect Transistors
-
GCM31CR71H225KA55KFixed Capacitors