Part Details for HV850MG by Supertex Inc
Overview of HV850MG by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HV850MG
HV850MG CAD Models
HV850MG Part Data Attributes:
|
HV850MG
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
HV850MG
Supertex Inc
EL Driver, 1-Segment, PDSO8, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | EL DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 4.2 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for HV850MG
This table gives cross-reference parts and alternative options found for HV850MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV850MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX14521EETG+ | EL Driver, 4-Segment, BCDMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-24 | Maxim Integrated Products | HV850MG vs MAX14521EETG+ |
TK65916MTL | EL Driver, 1-Segment, PDSO6, SOT-23L, 6 PIN | TOKO Inc | HV850MG vs TK65916MTL |
TK65910MTL | EL Driver, 1-Segment, PDSO6, SOT-23L, 6 PIN | TOKO Inc | HV850MG vs TK65910MTL |
MAX14521EETG+T | Quad, High-Voltage EL Lamp Driver with I2C Interface, 24-LFCSP-4X4X0.8, 24 Pins, -40 to 85C | Analog Devices Inc | HV850MG vs MAX14521EETG+T |
HV852MG-G | EL DISPLAY DRIVER, PDSO8 | Microchip Technology Inc | HV850MG vs HV852MG-G |
TK65914MTL | EL Driver, 1-Segment, PDSO6, SOT-23L, 6 PIN | TOKO Inc | HV850MG vs TK65914MTL |
MAX14521EETG+ | Quad, High-Voltage EL Lamp Driver with I2C Interface, 24-LFCSP-4X4X0.8, 24 Pins, -40 to 85C | Analog Devices Inc | HV850MG vs MAX14521EETG+ |